Jallatte JALNATURE Unisex Black, Yellow Composite Toe Capped Safety Trainers, UK 8.5, EU 43
- RS Stock No.:
- 250-8735
- Mfr. Part No.:
- JALNATURE JIJI424 43
- Manufacturer:
- Jallatte
Subtotal (1 pair)**
€115.30
(exc. VAT)
€141.82
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €115.30 |
**price indicative
- RS Stock No.:
- 250-8735
- Mfr. Part No.:
- JALNATURE JIJI424 43
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Jallatte | |
Series | JALNATURE | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 8.5 | |
Shoe Size US | 9 | |
Colour | Black, Yellow | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Upper Material | Microfibre | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 27.5 | |
Select all | ||
---|---|---|
Manufacturer Jallatte | ||
Series JALNATURE | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 8.5 | ||
Shoe Size US 9 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 27.5 | ||
Related links
- Jallatte JALNATURE Unisex Black UK 12.5, EU 47
- Jallatte JALNATURE Unisex Black UK 6.5, EU 39
- Jallatte JALNATURE Unisex Black UK 7, EU 40
- Jallatte JALNATURE Unisex Black UK 10, EU 44
- Jallatte JALNATURE Unisex Black UK 11, EU 45
- Jallatte JALNATURE Unisex Black UK 12, EU 46
- Jallatte JALNATURE Unisex Black UK 4, EU 37
- Jallatte JALNATURE Unisex Black UK 8, EU 42