Jallatte JALNATURE Unisex Black, Yellow Composite Toe Capped Safety Trainers, UK 10, EU 44
- RS Stock No.:
- 250-8736
- Mfr. Part No.:
- JALNATURE JIJI424 44
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
€118.75
(exc. VAT)
€146.06
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €118.75 |
*price indicative
- RS Stock No.:
- 250-8736
- Mfr. Part No.:
- JALNATURE JIJI424 44
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Series | JALNATURE | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Black, Yellow | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Upper Material | Microfibre | |
Shoe Size JP/CN | 28.5 | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Series JALNATURE | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Upper Material Microfibre | ||
Shoe Size JP/CN 28.5 | ||
Related links
- Jallatte J-energy Unisex Black UK 10, EU 44
- Jallatte JALNATURE Unisex Black UK 9, EU 43
- Jallatte JALNATURE Unisex Black UK 12.5, EU 47
- Jallatte JALNATURE Unisex Black UK 6.5, EU 39
- Jallatte JALNATURE Unisex Black UK 7, EU 40
- Jallatte JALNATURE Unisex Black UK 11, EU 45
- Jallatte JALNATURE Unisex Black UK 8, EU 42
- Jallatte JALNATURE Unisex Black UK 4, EU 37