Login / Register to access your benefits
Recently searched

    uvex 2 Unisex Black, Orange Composite Toe Capped Safety Trainers, UK 4, EU 37

    Subtotal (1 pair)*

    €156.68

    (exc. VAT)

    €192.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Pair(s)
    Per Pair
    1 +€156.68

    *price indicative

    RS Stock No.:
    255-9502
    Mfr. Part No.:
    6502237
    Brand:
    uvex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    uvex

    Series

    2

    Gender

    Unisex

    Shoe Size EU

    37

    Shoe Size UK

    4

    Shoe Size US

    5

    Colour

    Black, Orange

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Bellow Clamping

    Water Resistant

    Yes

    Resistant To

    Penetration, Perforation, Slip, Water penetration (WRU)

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Leather

    Midsole Type

    Non Metallic

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Related links