uvex U8545 Unisex Black, Grey, Yellow Composite Toe Capped Safety Trainers, UK 8, EU 42
- RS Stock No.:
- 269-5505
- Mfr. Part No.:
- 8545808
- Manufacturer:
- uvex
Subtotal (1 pair)*
€167.33
(exc. VAT)
€205.82
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €167.33 |
*price indicative
- RS Stock No.:
- 269-5505
- Mfr. Part No.:
- 8545808
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Series | U8545 | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black, Grey, Yellow | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S2 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | Synthetic Leather | |
Shoe Size JP/CN | 26 | |
Select all | ||
---|---|---|
Brand uvex | ||
Series U8545 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Synthetic Leather | ||
Shoe Size JP/CN 26 | ||
Related links
- uvex U8545 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 47
- uvex U8545 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 46
- uvex 1 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 42
- Jallatte JALNATURE Unisex Black UK 8, EU 42
- Jallatte JALO2 JI446 Unisex Black UK 8, EU 42
- Jallatte J-energy Unisex Black UK 8, EU 42
- uvex 1 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 36
- uvex 1 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 43