- RS Stock No.:
- 269-5510
- Mfr. Part No.:
- U8545-8-12
- Manufacturer:
- Uvex
View all Safety Trainers
- RS Stock No.:
- 269-5510
- Mfr. Part No.:
- U8545-8-12
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex Safety Shoe is sporty with multifunctional safety shoe made with a new developed last technology for extended wearing comfort. This shoe has distance mesh lining which provides optimum breathability. This shoe offers removable comfort insole with moisture control system and additional shock absorption in the heel and forefoot.
Fulfils ESD requirements
Soft padded collar and tongue
Especially lightweight and flexible
Suitable for people allergic to chrome
Virtually seamless design to eliminate pressure points
Soft padded collar and tongue
Especially lightweight and flexible
Suitable for people allergic to chrome
Virtually seamless design to eliminate pressure points
Specifications
Attribute | Value |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Shoe Size EU | 47 |
Shoe Size JP/CN | 30 |
Gender | Unisex |
Safety Toe | Yes |
Safety Toe Type | Composite |
Colour | Black, Grey, Yellow |
Closure Type | Lace Up |
Water Resistant | Yes |
Anti-Slip | Yes |
Series | U8545 |
Additional Safety Features | A |
ESD Safe | Yes |
Upper Material | Synthetic Leather |
Slip Resistance Rating | SRC |
Safety Rating EN ISO 20345 | S2 |
Anti-Static | Yes |