Cofra MONTI Unisex Black Aluminium Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 270-8285
- Mfr. Part No.:
- 78802-N00.W47
- Manufacturer:
- Cofra
Image representative of range
Subtotal (1 pair)*
€69.70
(exc. VAT)
€85.73
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €69.70 |
*price indicative
- RS Stock No.:
- 270-8285
- Mfr. Part No.:
- 78802-N00.W47
- Manufacturer:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Trainer | |
| Series | MONTI | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Breathable | |
| Midsole Material | Non-Metallic | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Trainer | ||
Series MONTI | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Breathable | ||
Midsole Material Non-Metallic | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The Cofra MONTI shoe is an innovative, very tough, abrasion resistant, water repellent and breathable fabric shoe. It has foot bed, made of scented polyurethane, holed, antistatic, anatomic, soft and comfortable. The shape of the bottom part of the shoe guarantees impact energy absorption and the upper part absorbs moisture and keeps the foot dry.
•Slipping resistant
•Perfumed sole
•Anti perforation midsole
Related links
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 46
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 44
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 41
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 36
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 38
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 42
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 43
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 48
