Caterpillar CAT Black Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

€125.86

(exc. VAT)

€154.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€125.86

*price indicative

RS Stock No.:
270-8473
Mfr. Part No.:
P725803
Manufacturer:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Product Type

Safety Trainer

Series

CAT

Size EU

44

Size UK

10

Colour

Black

Resistance Features

Heat Resistant

Size US

10

Midsole Material

EVA

Additional Safety Features

Moisture Wicking Lining, Anti-Bacterial Insole

Standards/Approvals

EN 345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies CAT Moor shoe is both lightweight and extremely hard wearing, with anti bacterial insole and moisture wicking lining, making it very comfortable to wear. It has rubber and EVA combining to ensure a hardwearing comfortable light sole.

•Toe protection tested to 200 joules impact

•Heat resistant up to 300 degrees

•Provides extra hygiene and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy