Blackrock CF19 Unisex Black Composite Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 271-2295
- Mfr. Part No.:
- CF19-06
- Manufacturer:
- Blackrock
Image representative of range
Subtotal (1 pair)*
€51.79
(exc. VAT)
€63.70
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €51.79 |
*price indicative
- RS Stock No.:
- 271-2295
- Mfr. Part No.:
- CF19-06
- Manufacturer:
- Blackrock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blackrock | |
| Series | CF19 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Composite | |
| Resistance Features | Water Resistant, Slip Resistant, Heat Resistant, Fuel Oil | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Mesh | |
| Standards/Approvals | EN 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Blackrock | ||
Series CF19 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Composite | ||
Resistance Features Water Resistant, Slip Resistant, Heat Resistant, Fuel Oil | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Mesh | ||
Standards/Approvals EN 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Memphis Composite Trainer
The Memphis safety trainer features a breathable mesh upper for comfort and has both toe cap and midsole protection made from lightweight, metal free composite material. Its hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant and Blackrock's padded EaziStep insole gives maximum comfort when you're on your feet for long periods.
Key Features
• Breathable mesh upper
• Lightweight metal-free toe cap and midsole
• Eazi-Step padded and breathable insole for comfort
• Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole
• Energy absorbing heel reduces foot fatigue
Related links
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 39
- Blackrock CF19 Unisex Black Composite Safety Trainer EU 41
- Blackrock CF19 Unisex Black Composite Safety Trainer EU 47
- Blackrock CF19 Unisex Black Composite Safety Trainer EU 43
- Blackrock CF19 Unisex Black Composite Safety Trainer EU 42
- Blackrock CF19 Unisex Black Composite Safety Trainer EU 46
- Blackrock CF19 Unisex Black Composite Safety Trainer EU 37
- Blackrock CF19 Unisex Black Composite Safety Trainer EU 44
