Blackrock SF96 Unisex Black Steel Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 271-2468
- Mfr. Part No.:
- SF96-11
- Manufacturer:
- Blackrock
Image representative of range
Subtotal (1 pair)*
€40.62
(exc. VAT)
€49.96
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €40.62 |
*price indicative
- RS Stock No.:
- 271-2468
- Mfr. Part No.:
- SF96-11
- Manufacturer:
- Blackrock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blackrock | |
| Product Type | Safety Trainer | |
| Series | SF96 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Size US | 11 | |
| Resistance Features | Anti-Slip, Anti-Static, Shock Resistant | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN 20345 | |
| Upper Material | Mesh | |
| Select all | ||
|---|---|---|
Brand Blackrock | ||
Product Type Safety Trainer | ||
Series SF96 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Size US 11 | ||
Resistance Features Anti-Slip, Anti-Static, Shock Resistant | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN 20345 | ||
Upper Material Mesh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Wilson Safety Trainer
The Wilson safety trainer features a KPU/mesh upper with both steel toe cap and midsole protection. Its hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.
Key Features
• Stylish KPU and mesh upper
• Steel toe cap and midsole
• Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole
• Energy absorbing heel reduces foot fatigue
Related links
- Blackrock SF96 Unisex Black Steel Safety Trainer EU 38
- Blackrock SF96 Unisex Black Steel Safety Trainer EU 47
- Blackrock SF96 Unisex Black Steel Safety Trainer EU 37
- Blackrock SF96 Unisex Black Steel Safety Trainer EU 42
- Blackrock SF96 Unisex Black Steel Safety Trainer EU 36
- Blackrock SF96 Unisex Black Steel Safety Trainer EU 43
- Blackrock SF96 Unisex Black Steel Safety Trainer EU 41
- Blackrock SF96 Unisex Black Steel Safety Trainer EU 44
