Login / Register to access your benefits
Recently searched

    Rodo SF101 Unisex Black Steel Toe Capped Safety Trainers, UK 8, EU 42

    Image representative of range

    Subtotal (1 pair)*

    €44.37

    (exc. VAT)

    €54.58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Pair(s)
    Per Pair
    1 +€44.37

    *price indicative

    RS Stock No.:
    273-0915
    Mfr. Part No.:
    SF101/B/08
    Manufacturer:
    Rodo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Rodo

    Series

    SF101

    Gender

    Unisex

    Shoe Size EU

    42

    Shoe Size UK

    8

    Colour

    Black

    Safety Toe Type

    Steel

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Resistant To

    Fuel, Oil

    Penetration Resistant

    Yes

    Safety Rating EN ISO 20345

    S3

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Upper Material

    TPU/Mesh

    Midsole Type

    Steel

    Related links