Login / Register to access your benefits
Recently searched

    Rodo SF101 Unisex Black Steel Toe Capped Safety Trainers, UK 10, EU 44

    Image representative of range

    Subtotal (1 pair)*

    €44.37

    (exc. VAT)

    €54.58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Pair(s)
    Per Pair
    1 +€44.37

    *price indicative

    RS Stock No.:
    273-0917
    Mfr. Part No.:
    SF101/B/10
    Manufacturer:
    Rodo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Rodo

    Series

    SF101

    Gender

    Unisex

    Shoe Size EU

    44

    Shoe Size UK

    10

    Colour

    Black

    Safety Toe Type

    Steel

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Resistant To

    Fuel, Oil

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Upper Material

    TPU/Mesh

    Midsole Type

    Steel

    Related links