Jallatte JALO2 JI446 Unisex Black, Yellow Composite Toe Capped Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 274-9877
- Mfr. Part No.:
- JALO2 JI446 37
- Manufacturer:
- Jallatte
Subtotal (1 pair)**
€115.60
(exc. VAT)
€142.19
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €115.60 |
**price indicative
- RS Stock No.:
- 274-9877
- Mfr. Part No.:
- JALO2 JI446 37
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Jallatte | |
Series | JALO2 JI446 | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Colour | Black, Yellow | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Upper Material | Microfibre | |
Shoe Size JP/CN | 22.5 | |
Select all | ||
---|---|---|
Manufacturer Jallatte | ||
Series JALO2 JI446 | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Microfibre | ||
Shoe Size JP/CN 22.5 | ||
Related links
- Jallatte JALO2 JI446 Unisex Black UK 6, EU 39
- Jallatte JALO2 JI446 Unisex Black UK 2, EU 35
- Jallatte JALO2 JI446 Unisex Black UK 12, EU 47
- Jallatte JALO2 JI446 Unisex Black UK 5, EU 38
- Jallatte JALO2 JI446 Unisex Black UK 10, EU 44
- Jallatte JALO2 JI446 Unisex Black UK 10.5, EU 45
- Jallatte JALO2 JI446 Unisex Black UK 6.5, EU 40
- Jallatte JALO2 JI446 Unisex Black UK 3, EU 36