Jallatte JALO2 JI446 Unisex Black, Yellow Composite Toe Capped Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 274-9887
- Mfr. Part No.:
- JALO2 JI446 47
- Manufacturer:
- Jallatte
Subtotal (1 pair)**
€115.60
(exc. VAT)
€142.19
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €115.60 |
**price indicative
- RS Stock No.:
- 274-9887
- Mfr. Part No.:
- JALO2 JI446 47
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Jallatte | |
Series | JALO2 JI446 | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Black, Yellow | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Upper Material | Microfibre | |
Shoe Size JP/CN | 31 | |
Select all | ||
---|---|---|
Manufacturer Jallatte | ||
Series JALO2 JI446 | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Microfibre | ||
Shoe Size JP/CN 31 | ||
Related links
- Jallatte JALO2 JI446 Unisex Black UK 2, EU 35
- Jallatte JALO2 JI446 Unisex Black UK 6, EU 39
- Jallatte JALO2 JI446 Unisex Black UK 4, EU 37
- Jallatte JALO2 JI446 Unisex Black UK 10, EU 44
- Jallatte JALO2 JI446 Unisex Black UK 5, EU 38
- Jallatte JALO2 JI446 Unisex Black UK 11, EU 46
- Jallatte JALO2 JI446 Unisex Black UK 8, EU 42
- Jallatte JALO2 JI446 Unisex Black UK 7, EU 41