Login / Register to access your benefits
Recently searched

    Jallatte JALDATA SAS ESD Unisex Black/Grey Composite Toe Capped Safety Trainers, UK 2, EU 35

    Subtotal (1 pair)*

    €86.20

    (exc. VAT)

    €106.03

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 16 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€86.20

    *price indicative

    RS Stock No.:
    275-3388
    Mfr. Part No.:
    JALDATA JI234 35
    Manufacturer:
    Jallatte
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jallatte

    Series

    JALDATA SAS ESD

    Gender

    Unisex

    Shoe Size EU

    35

    Shoe Size UK

    2

    Shoe Size US

    3

    Colour

    Black/Grey

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Anti-Slip

    Yes

    Upper Material

    Leather

    Slip Resistance Rating

    SRC

    Midsole Type

    Non Metallic

    Shoe Size JP/CN

    21.5

    Related links