Jallatte JALDATA SAS ESD Unisex Black/Grey Composite Toe Capped Safety Trainers, UK 11, EU 46
- RS Stock No.:
- 275-3399
- Mfr. Part No.:
- JALDATA JI234 46
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
€86.20
(exc. VAT)
€106.03
(inc. VAT)
Temporarily out of stock
- Shipping from 16 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €86.20 |
*price indicative
- RS Stock No.:
- 275-3399
- Mfr. Part No.:
- JALDATA JI234 46
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Series | JALDATA SAS ESD | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Black/Grey | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Shoe Size JP/CN | 30 | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Series JALDATA SAS ESD | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black/Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Shoe Size JP/CN 30 | ||
Related links
- Jallatte JALDATA SAS ESD Unisex Black/Grey Composite Toe Capped Safety Trainers EU 45
- Jallatte JALDATA SAS ESD Unisex Black/Grey Composite Toe Capped Safety Trainers EU 35
- Jallatte JALDATA SAS ESD Unisex Black/Grey Composite Toe Capped Safety Trainers EU 48
- Jallatte JALDATA SAS ESD Unisex Black/Grey Composite Toe Capped Safety Trainers EU 40
- Jallatte JALDATA SAS ESD Unisex Black/Grey Composite Toe Capped Safety Trainers EU 39
- Jallatte JALDATA SAS ESD Unisex Black/Grey Composite Toe Capped Safety Trainers EU 42
- Jallatte JALDATA SAS ESD Unisex Black/Grey Composite Toe Capped Safety Trainers EU 44
- Jallatte JALDATA SAS ESD Unisex Black/Grey Composite Toe Capped Safety Trainers EU 38