Jallatte JALIDA SAS ESD Unisex Black/Grey Aluminium Toe Capped Safety Trainers, UK 6.5, EU 40
- RS Stock No.:
- 275-3449
- Mfr. Part No.:
- JALIDA JH302 40
- Manufacturer:
- Jallatte
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-3449
- Mfr. Part No.:
- JALIDA JH302 40
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Series | JALIDA SAS ESD | |
Gender | Unisex | |
Shoe Size EU | 40 | |
Shoe Size UK | 6.5 | |
Shoe Size US | 7.5 | |
Colour | Black/Grey | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Upper Material | Textile, Leather | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 25 | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Series JALIDA SAS ESD | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black/Grey | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Upper Material Textile, Leather | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 25 | ||
Related links
- Jallatte JALIDA SAS ESD Unisex Black/Grey Aluminium Toe Capped Safety Trainers EU 41
- Jallatte JALIDA SAS ESD Unisex Black/Grey Aluminium Toe Capped Safety Trainers EU 46
- Jallatte JALIDA SAS ESD Unisex Black/Grey Aluminium Toe Capped Safety Trainers EU 42
- Jallatte JALIDA SAS ESD Unisex Black/Grey Aluminium Toe Capped Safety Trainers EU 37
- Jallatte JALIDA SAS ESD Unisex Black/Grey Aluminium Toe Capped Safety Trainers EU 39
- Jallatte JALIDA SAS ESD Unisex Black/Grey Aluminium Toe Capped Safety Trainers EU 43
- Jallatte JALMETIS SAS ESD Unisex Black UK 6.5, EU 40
- Jallatte JALDATA SAS ESD Unisex Black/Grey Composite Toe Capped Safety Trainers EU 40