Login / Register to access your benefits
Recently searched

    Jallatte JALIDA SAS ESD Unisex Black/Grey Aluminium Toe Capped Safety Trainers, UK 11, EU 46

    Subtotal (1 pair)*

    €99.29

    (exc. VAT)

    €122.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 2 unit(s), ready to ship from another location
    Pair(s)
    Per Pair
    1 +€99.29

    *price indicative

    RS Stock No.:
    275-3455
    Mfr. Part No.:
    JALIDA JH302 46
    Manufacturer:
    Jallatte
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jallatte

    Series

    JALIDA SAS ESD

    Gender

    Unisex

    Shoe Size EU

    46

    Shoe Size UK

    11

    Shoe Size US

    12

    Colour

    Black/Grey

    Safety Toe Type

    Aluminium

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Upper Material

    Textile, Leather

    Shoe Size JP/CN

    30

    Related links