Login / Register to access your benefits
Recently searched

    Jallatte JALMETIS SAS ESD Unisex Black, White Aluminium Toe Capped Safety Trainers, UK 10.5, EU 45

    Subtotal (1 pair)*

    €104.10

    (exc. VAT)

    €128.04

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Pair(s)
    Per Pair
    1 +€104.10

    *price indicative

    RS Stock No.:
    275-3492
    Mfr. Part No.:
    JALMETIS JH308 45
    Manufacturer:
    Jallatte
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jallatte

    Series

    JALMETIS SAS ESD

    Gender

    Unisex

    Shoe Size EU

    45

    Shoe Size UK

    10.5

    Shoe Size US

    11.5

    Colour

    Black, White

    Safety Toe Type

    Aluminium

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Upper Material

    Fabric

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Shoe Size JP/CN

    29

    Related links