AIMONT ADAPTOR AFAF203 Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 11, EU 46
- RS Stock No.:
- 275-6133
- Mfr. Part No.:
- ADAPTOR AFAF203 46
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
€78.97
(exc. VAT)
€97.13
(inc. VAT)
Temporarily out of stock
- Shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €78.97 |
*price indicative
- RS Stock No.:
- 275-6133
- Mfr. Part No.:
- ADAPTOR AFAF203 46
- Manufacturer:
- AIMONT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AIMONT | |
Series | ADAPTOR AFAF203 | |
Gender | Unisex | |
Shoe Size EU | 46 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Black, Grey | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Upper Material | Textile, Leather | |
Shoe Size JP/CN | 30 | |
Select all | ||
---|---|---|
Brand AIMONT | ||
Series ADAPTOR AFAF203 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Upper Material Textile, Leather | ||
Shoe Size JP/CN 30 | ||
Related links
- AIMONT ADAPTOR AFAF203 Unisex Black UK 6, EU 39
- AIMONT ADAPTOR AFAF203 Unisex Black UK 10.5, EU 45
- AIMONT ADAPTOR AFAF203 Unisex Black UK 7, EU 41
- AIMONT ADAPTOR AFAF203 Unisex Black UK 13, EU 48
- AIMONT ADAPTOR AFAF203 Unisex Black UK 9, EU 43
- AIMONT ADAPTOR AFAF203 Unisex Black UK 5, EU 38
- AIMONT ADAPTOR AFAF203 Unisex Black UK 4, EU 37
- AIMONT ADAPTOR AFAF203 Unisex Black UK 2, EU 35