Login / Register to access your benefits
Recently searched

    AIMONT ADAPTOR AFAF203 Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 13, EU 48

    Subtotal (1 pair)*

    €78.97

    (exc. VAT)

    €97.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 19 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€78.97

    *price indicative

    RS Stock No.:
    275-6135
    Mfr. Part No.:
    ADAPTOR AFAF203 48
    Manufacturer:
    AIMONT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    AIMONT

    Series

    ADAPTOR AFAF203

    Gender

    Unisex

    Shoe Size EU

    48

    Shoe Size UK

    13

    Shoe Size US

    14

    Colour

    Black, Grey

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Upper Material

    Textile, Leather

    Midsole Type

    Non Metallic

    Shoe Size JP/CN

    31.5

    Related links