AIMONT ARCO NEW 54610 Unisex Black, Blue, Grey Composite Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 275-6141
- Mfr. Part No.:
- ARCO NEW 54610 40
- Manufacturer:
- AIMONT
Subtotal (1 pair)**
€60.10
(exc. VAT)
€73.92
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pair(s) | Per Pair |
---|---|
1 + | €60.10 |
**price indicative
- RS Stock No.:
- 275-6141
- Mfr. Part No.:
- ARCO NEW 54610 40
- Manufacturer:
- AIMONT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | AIMONT | |
Series | ARCO NEW 54610 | |
Gender | Unisex | |
Shoe Size EU | 40 | |
Shoe Size UK | 6.5 | |
Shoe Size US | 7.5 | |
Colour | Black, Blue, Grey | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 25 | |
Select all | ||
---|---|---|
Manufacturer AIMONT | ||
Series ARCO NEW 54610 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black, Blue, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 25 | ||
Related links
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Toe Capped...
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Toe Capped...
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Toe Capped...
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Toe Capped...
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Toe Capped...
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Toe Capped...
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Toe Capped...
- AIMONT ARCO NEW 54610 Unisex Black Grey Composite Toe Capped...