AIMONT ENGINE AFAF202 Unisex Black, Grey Composite Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 275-6237
- Mfr. Part No.:
- ENGINE AFAF202 47
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
€79.88
(exc. VAT)
€98.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €79.88 |
*price indicative
- RS Stock No.:
- 275-6237
- Mfr. Part No.:
- ENGINE AFAF202 47
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | ENGINE AFAF202 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size US | 12 | |
| Size JP/CN | 31 | |
| Resistance Features | Water Resistant, Stab Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series ENGINE AFAF202 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size US 12 | ||
Size JP/CN 31 | ||
Resistance Features Water Resistant, Stab Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
Non woven textile forefoot lining
Extremely light and flexible support base
It is highly resistant and breathable
Related links
- AIMONT ENGINE AFAF202 Unisex Black UK 4, EU 37
- AIMONT ENGINE AFAF202 Unisex Black UK 10.5, EU 45
- AIMONT ENGINE AFAF202 Unisex Black UK 11, EU 46
- AIMONT ENGINE AFAF202 Unisex Black UK 3, EU 36
- AIMONT ENGINE AFAF202 Unisex Black UK 6, EU 39
- AIMONT ENGINE AFAF202 Unisex Black UK 6.5, EU 40
- AIMONT ENGINE AFAF202 Unisex Black UK 7, EU 41
- AIMONT ENGINE AFAF202 Unisex Black UK 13, EU 48
