AIMONT IBIS AVAV201 Unisex Black, Green Aluminium Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 275-6261
- Mfr. Part No.:
- IBIS AVAV201 43
- Manufacturer:
- AIMONT
Subtotal (1 pair)*
€106.15
(exc. VAT)
€130.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €106.15 |
*price indicative
- RS Stock No.:
- 275-6261
- Mfr. Part No.:
- IBIS AVAV201 43
- Manufacturer:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | IBIS AVAV201 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Green | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Size JP/CN | 27 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Slip Resistant, Abrasion Resistant, Hydrocarbon Resistant, Oil Resistant, Scuff Resistant, Stab Resistant, Water Resistant | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series IBIS AVAV201 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Green | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Size JP/CN 27 | ||
Midsole Material Non-Metallic | ||
Resistance Features Slip Resistant, Abrasion Resistant, Hydrocarbon Resistant, Oil Resistant, Scuff Resistant, Stab Resistant, Water Resistant | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe made with a technology that combines performance and lightness. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
High resistance to abrasion
It comes in black and orange colour
It is waterproof and breathable
Vamp lining in non woven fabric
Related links
- AIMONT IBIS AVAV201 Unisex Black UK 13, EU 48
- AIMONT IBIS AVAV201 Unisex Black UK 6.5, EU 40
- AIMONT IBIS AVAV201 Unisex Black UK 2, EU 35
- AIMONT IBIS AVAV201 Unisex Black UK 7, EU 41
- AIMONT IBIS AVAV201 Unisex Black UK 6, EU 39
- AIMONT IBIS AVAV201 Unisex Black UK 12, EU 47
- AIMONT IBIS AVAV201 Unisex Black UK 8, EU 42
- AIMONT IBIS AVAV201 Unisex Black UK 3, EU 36
