AIMONT IBIS AVAV201 Unisex Green, Black Aluminium Safety Trainer, UK 10.5, EU 45

Subtotal (1 pair)*

€106.15

(exc. VAT)

€130.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€106.15

*price indicative

RS Stock No.:
275-6263
Mfr. Part No.:
IBIS AVAV201 45
Manufacturer:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

IBIS AVAV201

Product Type

Safety Trainer

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Green, Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size US

10.5

Size JP/CN

29

Resistance Features

Water Resistant, Stab Resistant, Slip Resistant, Scuff Resistant, Oil Resistant, Hydrocarbon Resistant, Abrasion Resistant

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Urban sport style safety shoe made with a technology that combines performance and lightness. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.

High resistance to abrasion

It comes in black and orange colour

It is waterproof and breathable

Vamp lining in non woven fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy