Caterpillar Charge Unisex Black Safety Trainer, UK 11, EU 45

Subtotal (1 pair)*

€110.94

(exc. VAT)

€136.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€110.94

*price indicative

RS Stock No.:
278-0587
Mfr. Part No.:
P725769
Manufacturer:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Series

Charge

Product Type

Safety Trainer

Gender

Unisex

Size EU

45

Size UK

11

Colour

Black

Closure Type

Lace Up

Midsole Material

EVA

Size JP/CN

29.5

Size US

11

Resistance Features

Water Resistant, Slip Resistant, Oil Resistant, Heat Resistant, Fuel Resistant

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Caterpillar Flexible and lightweight non metallic sneaker has mesh lining for added breathability and comfort. It has removable PU Foam footbed.

Water resistant ESD safety trainer

Composite fibre glass toe protects against impact and compression of 200 joules

SRX best-in-class, slip-resistant rubber outsole reduces the risk of slips and falls on low traction surfaces

Fuel and Oil resistant outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy