L & M Young Black Steel Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 282-0404
- Mfr. Part No.:
- R09-SF96-06
- Manufacturer:
- L & M Young
Image representative of range
Subtotal (1 pair)*
€40.62
(exc. VAT)
€49.96
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €40.62 |
*price indicative
- RS Stock No.:
- 282-0404
- Mfr. Part No.:
- R09-SF96-06
- Manufacturer:
- L & M Young
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Product Type | Safety Trainer | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Steel | |
| Standards/Approvals | EN 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Product Type Safety Trainer | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Steel | ||
Standards/Approvals EN 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Thermoplastic Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- L & M Young Black Composite Safety Trainer EU 38
- V12 Footwear VT201 Unisex Silver UK 6, EU 39
- Blackrock SF98 Unisex Black Steel Safety Trainer EU 39
- Sterling Safety Wear AP318SM Men's Black Steel Safety Trainer EU 39
- Rodo SF101 Unisex Black Steel Safety Trainer EU 39
- Rockfall Power Men's Black Steel Safety Trainer EU 39
- Cofra SOPHIE S3 SRC Women's Black Steel Safety Trainer EU 39
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 39
