Jalas 7148 Unisex Red, White, Black Aluminium Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 282-3720
- Mfr. Part No.:
- 7148-46
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€179.10
(exc. VAT)
€220.29
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €179.10 |
*price indicative
- RS Stock No.:
- 282-3720
- Mfr. Part No.:
- 7148-46
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 7148 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Red, White, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 12 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 7148 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Red, White, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 12 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Ejendals lightweight safety shoe with knitted textile upper and laces. It has outstanding ergonomics and is padded. It has memory foam and water repellence means day long safety and comfort. It has an oil resistant RPU outer sole gives outstanding grip and a ventilated inner sole that keeps feet cool.
Excellent shock absorption
Excellent grip
Perfect fit
Extra comfortable
Very breathable
Extremely light
Related links
- Jalas 7148 Unisex Red Black Aluminium Safety Trainer EU 41
- Jalas 7148 Unisex Red Black Aluminium Safety Trainer EU 37
- Jalas 7148 Unisex Red White Aluminium Safety Trainer EU 48
- Jalas 7148 Unisex Black Red Aluminium Safety Trainer EU 38
- Jalas 7148 Unisex White Black Aluminium Safety Trainer EU 36
- Jalas 7148 Unisex White Black Aluminium Safety Trainer EU 42
- Jalas 7148 Unisex White Black Aluminium Safety Trainer EU 39
- Jalas 7148 Unisex Black White Aluminium Safety Trainer EU 43
