Shoes for Crews 22149 Men's Black Safety Trainer, UK 7, EU 41

Image representative of range

Subtotal (1 pair)*

€69.36

(exc. VAT)

€85.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€69.36

*price indicative

RS Stock No.:
283-0613
Mfr. Part No.:
22149-41/7
Manufacturer:
Shoes for Crews
Find similar products by selecting one or more attributes.
Select all

Brand

Shoes for Crews

Product Type

Safety Trainer

Series

22149

Gender

Men

Size EU

41

Size UK

7

Colour

Black

Closure Type

Lace Up

Midsole Material

EVA

Resistance Features

Slip Resistant, Water Resistant

Standards/Approvals

ASTM F2913-19

Slip Resistance Rating

SFC

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy