DeWALT DCM200N-XJ XJ Cordless
- RS Stock No.:
- 172-598
- Mfr. Part No.:
- DCM200N-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€349.00
(exc. VAT)
€429.27
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.00 |
*price indicative
- RS Stock No.:
- 172-598
- Mfr. Part No.:
- DCM200N-XJ
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Sander Type | Belt Sander | |
| Product Type | Sander | |
| Motor Type | Brushless | |
| Speed | 1700rpm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Standards/Approvals | CE marked | |
| Series | XJ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sander Type Belt Sander | ||
Product Type Sander | ||
Motor Type Brushless | ||
Speed 1700rpm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Standards/Approvals CE marked | ||
Series XJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18V XR Brushless Band file is a powerful tool designed for fast material removal. Its lightweight and ergonomic design make it comfortable to use, while the variable speed feature allows for optimised performance in various materials. With fully tool-free belt changes and adjustments, as well as a rotatable filing arm, this band file is perfect for use in confined areas.
Brushless motor delivers powerful and fast material removal
Lightweight and ergonomic design for comfortable use
Variable speed for optimised performance in steels, alloys, plastics, and wood
Fully tool-free belt change and adjustments
Rotatable filing arm for easy use in confined areas
Related links
- DeWALT DCM200NT-XJ XJ Cordless
- DeWALT DCF870NT-XJ - Cordless Impact Driver
- DeWALT DWH052-XJ Cordless Dust Extractor System
- DeWALT DCE555N-XJ XJ Cordless Drywall Cut Out Tool
- DeWALT DCF500N-XJ DCF500N-XJ Cordless Torque Wrench 1/4 in, 3/8 in Drive
- DeWALT DCS520NT-XJ Cordless 44 mm
- DeWALT DWV9350-XJ Cordless Dust Extractor
- DeWALT DCP580NT-XJ Cordless 1.05 kW Planer Brushless