Black & Decker KA902EK Corded 13 x 451 mm 400W 230V
- RS Stock No.:
- 426-588
- Mfr. Part No.:
- KA902EK-QS
- Manufacturer:
- Black & Decker
Subtotal (1 unit)*
€138.62
(exc. VAT)
€170.50
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.62 |
*price indicative
- RS Stock No.:
- 426-588
- Mfr. Part No.:
- KA902EK-QS
- Manufacturer:
- Black & Decker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Black & Decker | |
| Motor Type | Brushed | |
| Sander Type | Belt Sander | |
| Product Type | Belt Sander | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Belt Size | 13 x 451 mm | |
| Model Number | KA902EK | |
| Input Power | 400W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Black & Decker | ||
Motor Type Brushed | ||
Sander Type Belt Sander | ||
Product Type Belt Sander | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Belt Size 13 x 451 mm | ||
Model Number KA902EK | ||
Input Power 400W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Black & Decker Belt Sander
The Black & Decker electric sander power file tool has a 400W power rating and 13 x 451mm belt size. It s an ideal tool for sanding in hard-to-reach areas. It is a multi-purpose sander that can be used for sanding, shaping, and finishing on all types of materials.
Inclusions:
3 arms: 13mm straight arm/6mm straight arm/13mm angled arm;
4m cable
, abrasive belts, a case
Features and Benefits
Anti-dust switch
Cyclonic dust collection for durability
Narrow arm for fast material removal in confined spaces
Additional arms included to tackle a variety of sanding jobs
Variable speed
Related links
- DeWALT Keyless 230V Corded 13 mm, Type C
- Weller WR 3000M Rework Station 400W 50°C to 450°C
- DeWALT QS Keyless Corded 13 mm
- DeWALT DWD024KS Keyless 240V Corded 13 mm, Type C - EU
- Pfannenberg 1325 Series 665W 230V 451 mm 588mm 393 mm
- Pfannenberg 1325 Series 1080W 230V 451 mm 588mm 393 mm
- Black & Decker Portable Steel Workbench 775 mm x 610mm
- Black & Decker Portable Steel Workbench 775 mm x 740mm x 200 mm
