- RS Stock No.:
- 187-8707
- Mfr. Part No.:
- 51889
- Manufacturer:
- 3M
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€17.30
(exc. VAT)
€21.28
(inc. VAT)
Units | Per unit |
1 + | €17.30 |
- RS Stock No.:
- 187-8707
- Mfr. Part No.:
- 51889
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Silicon Carbide Extra-Coarse Abrasive Disc, 115mm Diameter, 22mm Bore - 51889
Quickly strip and clean metal surfaces with this sanding disc from 3M. Its hardwearing silicon carbide abrasive mineral efficiently removes rust, adhesives and coatings from your workpieces. The disc is self-sharpening as the abrasive edges gradually break apart with use to reveal fresh cutting points. An open nylon web design means the disc is highly conformable, letting you easily tackle hard-to-reach or awkwardly shaped areas and produce an even finish.
• Broad diameter of 115mm for a large contact area that efficiently covers surfaces
• High-strength cutting fibres resist loading to preserve the base shape of your substrate
• Speed rating of 13,000rpm (revolutions per minute) for quick performance without extra operator pressure
• Comes in packs of 10 for convenient replacement
• Silicon carbide mineral withstands humidity and heat for use in both wet and dry applications
• High-strength cutting fibres resist loading to preserve the base shape of your substrate
• Speed rating of 13,000rpm (revolutions per minute) for quick performance without extra operator pressure
• Comes in packs of 10 for convenient replacement
• Silicon carbide mineral withstands humidity and heat for use in both wet and dry applications
Applications
• Metalworking
• Stripping adhesives
• Collision repair
• Stripping adhesives
• Collision repair
Scotch-Brite™ Clean and Strip XT Pro and XT Pro Extra Cut consistently demonstrates higher conformability.
What safety features does this abrasive disc have?
Large contact area for fast removal rates
Conforms to contoured or hard-to-reach spaces
Delivers uniform, consistent finish
Gentle on parts
Conforms to contoured or hard-to-reach spaces
Delivers uniform, consistent finish
Gentle on parts
This disc is designed not to spark during operation, reducing the risk of ignition. It also produces low vibrations to prevent instability and loss of control.
Specifications
Attribute | Value |
---|---|
Disc Diameter | 115mm |
Disc Type | Sanding Disc |
Abrasive Material | Silicon Carbide |
Bore Size | 22mm |
Number in Pack | 10 |
Grade | Extra Coarse |