PFERD Rüggeberg France Abrasive Roll 35mm x 6 mm Diameter, 80 Grit
- RS Stock No.:
- 860-520
- Mfr. Part No.:
- 42810708
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 50 units)*
€48.23
(exc. VAT)
€59.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €48.23 | €0.965 |
*price indicative
- RS Stock No.:
- 860-520
- Mfr. Part No.:
- 42810708
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Roll | |
| Grit Size | 80 | |
| Grade | Coarse | |
| Width | 35mm | |
| Colour | Brown | |
| Maximum Safe Speed | 25000rpm | |
| Diameter | 6mm | |
| Series | POLIROLL | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Roll | ||
Grit Size 80 | ||
Grade Coarse | ||
Width 35mm | ||
Colour Brown | ||
Maximum Safe Speed 25000rpm | ||
Diameter 6mm | ||
Series POLIROLL | ||
- COO (Country of Origin):
- US
The PFERD Rüggeberg France POLIROLL PR Cylindrical Cartridge Rolls are designed for general grinding work on metals and other materials. With a diameter of 6x35 mm and a hole diameter of 3 mm, they are MADE from aluminium oxide A80 for reliable abrasive performance. The spirally wound construction with coated abrasives ensures durability, while the resinoid coating on the sturdy backing material provides consistent grinding efficiency.
Cylindrical cartridge rolls with spirally wound coated abrasives for stable performance
Aluminium oxide A80 grain embedded in resinoid coating for effective grinding action
Suitable for versatile grinding applications on metals and other materials
Related links
- PFERD Rüggeberg France Abrasive Roll 35mm x 9 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 80 Grit
- Norton Sanding Drum 25mm x 51 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
- Norton Sanding Drum 25mm x 25 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 80 Grit
