- RS Stock No.:
- 647-2849
- Mfr. Part No.:
- 2608900893
- Manufacturer:
- Bosch
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Bag of 10
€11.02
(exc. VAT)
€13.55
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €11.02 | €1.102 |
*price indicative |
- RS Stock No.:
- 647-2849
- Mfr. Part No.:
- 2608900893
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Sanding sheets, 6-hole
Abrasive paper with 6-hole hook & loop system for orbital sanders
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with the GSS 140A orbital sander, Stock No. 507-8733
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with the GSS 140A orbital sander, Stock No. 507-8733
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Sheet |
Abrasive Material | Aluminium Oxide |
Grit Size | P120 |
Grade | Fine |
Length | 107mm |
Width | 115mm |
- RS Stock No.:
- 647-2849
- Mfr. Part No.:
- 2608900893
- Manufacturer:
- Bosch