Garmin 240 x 320 pixel eTrex SE Sat Navs
- RS Stock No.:
- 606-841
- Mfr. Part No.:
- 010-02734-00
- Manufacturer:
- Garmin
Subtotal (1 unit)*
€216.20
(exc. VAT)
€265.93
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.20 |
*price indicative
- RS Stock No.:
- 606-841
- Mfr. Part No.:
- 010-02734-00
- Manufacturer:
- Garmin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garmin | |
| Product Type | Sat Navs | |
| LCD Size | 2.16in | |
| Display Resolution | 240 x 320 pixel | |
| Weight Including Batteries | 332g | |
| Handsfree Calling | No | |
| Waterproof | Yes | |
| Standards/Approvals | OEM, WAAS | |
| Live Traffic Data | No | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Product Type Sat Navs | ||
LCD Size 2.16in | ||
Display Resolution 240 x 320 pixel | ||
Weight Including Batteries 332g | ||
Handsfree Calling No | ||
Waterproof Yes | ||
Standards/Approvals OEM, WAAS | ||
Live Traffic Data No | ||
- COO (Country of Origin):
- TW
The Garmin eTrex SE GPS handheld navigator is designed for easy outdoor adventures with a simple interface and reliable performance. It features a high-resolution 2.2 inch display that remains clear even in bright sunlight. With up to 168 hours of battery life, it supports extended use on long trips. The device includes multi-GNSS support for accurate positioning and wireless connectivity for convenient updates. It also offers Geocaching Live integration, providing automatic updates to help you find your next cache with ease.
Display resolution is 240 x 320 pixels
Battery life is 168 hours in standard mode and 1800 hours in expedition mode
Memory and History is 28 MB
Interface is USB-C
