Garmin GPS 18x OEM Sat Navs
- RS Stock No.:
- 606-855
- Mfr. Part No.:
- 010-00321-36
- Manufacturer:
- Garmin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 606-855
- Mfr. Part No.:
- 010-00321-36
- Manufacturer:
- Garmin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garmin | |
| Product Type | Sat Navs | |
| Weight Including Batteries | 332g | |
| Handsfree Calling | No | |
| Waterproof | Yes | |
| Standards/Approvals | WAAS, OEM | |
| Live Traffic Data | No | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Product Type Sat Navs | ||
Weight Including Batteries 332g | ||
Handsfree Calling No | ||
Waterproof Yes | ||
Standards/Approvals WAAS, OEM | ||
Live Traffic Data No | ||
- COO (Country of Origin):
- TW
The Garmin GPS Receiver 18x LVC comes with a 5 m cable connection for reliable and flexible installation.
Power supply 4 to 5.5 VDC
