StarTech.com Female SATA to Female Straight SATA Cable, 600 mm
- RS Stock No.:
- 213-3207
- Distrelec Article No.:
- 302-33-308
- Mfr. Part No.:
- SATRD60CM
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€8.53
(exc. VAT)
€10.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.53 |
*price indicative
- RS Stock No.:
- 213-3207
- Distrelec Article No.:
- 302-33-308
- Mfr. Part No.:
- SATRD60CM
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | SATA | |
| Product Type | SATA Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 600mm | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Jacket Colour | Black | |
| Series | SAT | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A SATA | ||
Product Type SATA Cable | ||
Connector Type B Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 600mm | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Jacket Colour Black | ||
Series SAT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech.com SATA Cable, 0.6m Length, Female-to-Female Connector - SATRD60CM
Connect your computer's bus adapter to a mass storage device using this SATA cable from StarTech.com. It's compatible with common drive types including hard disks, solid states and opticals. For this reason, you'll find a cable like this in domestic and commercial environments such as office buildings and server rooms. When it's paired with SATA 3.0 compliant devices, it supports a fast data transfer rate of 6Gbps, allowing you to work at speed.
Features & Benefits
Quick-lock technologyYou can avoid accidental disconnections thanks to the locking connectors.
Enhanced ventilationThe rounded design allows air to flow freely around the cable, which helps your computer and server units stay cool.
• Black colour blends in with your existing setup
• Ribbed detailing on connector for a reliable grip
FAQs
How long is this SATA cable?It's 0.6m long, meaning you have enough cable to conveniently attach devices on your workstation.
Related links
- StarTech.com Female SATA to Female Straight SATA Cable, 460 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 450 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 910 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 610 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 152.4 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 304.8 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 300 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 150 mm
