Molex Female SATA Data to Female SATA Data Cable, 1m
- RS Stock No.:
- 537-4609
- Mfr. Part No.:
- 88762-5410
- Manufacturer:
- Molex
23 In stock for delivery within 2 working days
Price Each
€0.34
(exc. VAT)
€0.42
(inc. VAT)
Units | Per unit |
---|---|
1 + | €0.34 |
- RS Stock No.:
- 537-4609
- Mfr. Part No.:
- 88762-5410
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Serial ATA™ Desktop Storage Interfacing
Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.
SATA Signal cable meets Generation 2 speed requirements
Molex Sata Cable, 1m Length, PVC Outer Sheath - 88762-5410
This SATA cable by Molex features a female SATA connector with a right-angle orientation, making it ideal for various interconnect applications. The cable is 1m in length and features a red PVC outer sheath. With high-speed capabilities, this cable is designed to meet the demands of modern digital consumer technology applications.
Features & Benefits
• Female SATA connector with 7-pin straight orientation
• Right-angle SATA connector for versatile usage
• 1m length for flexible connectivity options
• Red PVC outer sheath for durability and protection
• High-speed data transfer capabilities for efficient performance
• Right-angle SATA connector for versatile usage
• 1m length for flexible connectivity options
• Red PVC outer sheath for durability and protection
• High-speed data transfer capabilities for efficient performance
Applications
• Ideal for HDD-DVD recorders
• Suitable for home servers and multimedia hubs
• Compatible with LCD TVs and digital jukeboxes
• Can be used for HDD-enabled game consoles and set-top boxes with personal video recorders
• Suitable for audio players and automobile audio visual devices
• Suitable for home servers and multimedia hubs
• Compatible with LCD TVs and digital jukeboxes
• Can be used for HDD-enabled game consoles and set-top boxes with personal video recorders
• Suitable for audio players and automobile audio visual devices
Can this SATA cable be used for desktop computing?
Yes, it is suitable for desktop computing applications.
Will this cable work with notebook PCs?
Yes, this SATA cable is compatible with notebook PCs.
Is the red PVC sheath of this cable durable?
Yes, the red PVC sheath provides durability and protection for the cable.
Attribute | Value |
---|---|
Connector 1 | SATA Data |
Connector 2 | SATA Data |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 7 |
Connector 2 Number of Contacts | 7 |
Length | 1m |
Connector 1 Orientation | Straight |
Connector 2 Orientation | Right Angle |
Outer Sheath Material | PVC |
Sheath Colour | Red |