- RS Stock No.:
- 800-6835
- Mfr. Part No.:
- 68561-0015
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Added
Price Each
€1.00
(exc. VAT)
€1.23
(inc. VAT)
Units | Per unit |
1 - 24 | €1.00 |
25 - 49 | €0.84 |
50 - 99 | €0.80 |
100 - 249 | €0.75 |
250 + | €0.70 |
- RS Stock No.:
- 800-6835
- Mfr. Part No.:
- 68561-0015
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Serial ATA™ Desktop Storage Interfacing
Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.
SATA Signal cable meets Generation 2 speed requirements
Specifications
Attribute | Value |
---|---|
Connector 1 | SATA Data |
Connector 2 | SATA Data |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 7 |
Connector 2 Number of Contacts | 7 |
Length | 1m |
Connector 1 Orientation | Straight |
Connector 2 Orientation | Straight |
Sheath Colour | Red |
- RS Stock No.:
- 800-6835
- Mfr. Part No.:
- 68561-0015
- Manufacturer:
- Molex