DeWALT Wood 295mm Cutting Length Alligator Saw Blade, Pack of 1
- RS Stock No.:
- 172-457
- Mfr. Part No.:
- DT2972-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)**
€81.50
(exc. VAT)
€100.24
(inc. VAT)
Temporarily out of stock - back order for despatch 03-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €81.50 |
**price indicative
- RS Stock No.:
- 172-457
- Mfr. Part No.:
- DT2972-QZ
- Manufacturer:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Blade Type | Alligator Saw Blade | |
Application | Cutting | |
Cutting Length | 295mm | |
Materials Cut | Wood | |
Number in Pack | 1 | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Blade Type Alligator Saw Blade | ||
Application Cutting | ||
Cutting Length 295mm | ||
Materials Cut Wood | ||
Number in Pack 1 | ||
Related links
- DeWALT Wood 295mm Cutting Length Alligator Saw Blade, Pack of 1
- DeWALT Multiple Materials 295mm Cutting Length Alligator Saw...
- DeWALT Wood 275mm Cutting Length Alligator Saw Blade, Pack of 1
- DeWALT Wood 430mm Cutting Length Alligator Saw Blade, Pack of 1
- DeWALT Multiple Materials 430mm Cutting Length Alligator Saw...
- DeWALT 430mm Cutting Length Alligator Saw Blade, Pack of 2
- DeWALT 430mm Cutting Length Alligator Saw Blade, Pack of 1
- DeWALT Multiple Materials 275mm Cutting Length Alligator Saw...