- RS Stock No.:
- 123-0737
- Mfr. Part No.:
- DT99593-QZ
- Manufacturer:
- DeWALT
2 In stock for delivery within 2 working days
Added
Price Each
€64.05
(exc. VAT)
€78.78
(inc. VAT)
Units | Per unit |
1 + | €64.05 |
- RS Stock No.:
- 123-0737
- Mfr. Part No.:
- DT99593-QZ
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
DeWalt Extreme Runtime DT99593-QZ Wood Blade
DeWalt extreme runtime wood blade. Designed to be use with Flexvolt cordless alligator saws. Offers high performance, fast material removal and enhances durability doubling the blades life span.
Features and Benefits
Design for use with DeWalt XR Flexvolt alligator saws
Extreme runtime design
High performance cutting
2 x durability
High performance cutting
Extreme runtime design
High performance cutting
2 x durability
High performance cutting
Application Information
DeWalt alligator saws blades are ideal for professional, Industrial and cordless applications.
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Alligator Saw Blade |
Application | Wood |
Cutting Length | 430mm |
Number in Pack | 2 |
Blade Material | HSS |