Wood 190mm Cutting Length Circular Saw Blade, Pack of 1
- RS Stock No.:
- 264-185
- Mfr. Part No.:
- 4932471380
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€42.30
(exc. VAT)
€52.03
(inc. VAT)
Temporarily out of stock
- 5 units(s) shipping from 29 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €42.30 |
*price indicative
- RS Stock No.:
- 264-185
- Mfr. Part No.:
- 4932471380
- Manufacturer:
- Milwaukee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Saw Blade Type | Circular Saw Blade | |
Application | Wood | |
Cutting Length | 190mm | |
Materials Cut | Wood | |
Number in Pack | 1 | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Saw Blade Type Circular Saw Blade | ||
Application Wood | ||
Cutting Length 190mm | ||
Materials Cut Wood | ||
Number in Pack 1 | ||
Related links
- Wood 165mm Cutting Length Circular Saw Blade, Pack of 1
- RS PRO Wood 165mm Cutting Length Circular Saw Blade, Pack of 1
- Bosch Pack of 1
- RS PRO 136mm Cutting Length Circular Saw Blade
- Milwaukee, 14 Teeth Per Inch Multiple Materials 1139.83mm Cutting Length Circular Saw Blade
- Milwaukee, 14 Teeth Per Inch Multiple Materials 898.52mm Cutting Length Circular Saw Blade
- DeWALT Wood 230mm Cutting Length Reciprocating Saw Blade, Pack of 1
- Bosch Pack of 1