Bosch High Speed Steel Jigsaw Blade, Aluminium, Soft Metal, 74 mm
- RS Stock No.:
- 409-735
- Mfr. Part No.:
- 2608638473
- Manufacturer:
- Bosch
Subtotal (1 lot of 5 units)*
€19.14
(exc. VAT)
€23.54
(inc. VAT)
In Stock
- 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | €19.14 | €3.828 |
*price indicative
- RS Stock No.:
- 409-735
- Mfr. Part No.:
- 2608638473
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Material Cut | Aluminium, Soft Metal | |
| Blade Length | 74mm | |
| Blade Material | High Speed Steel | |
| Standards/Approvals | No | |
| Series | T123X | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Material Cut Aluminium, Soft Metal | ||
Blade Length 74mm | ||
Blade Material High Speed Steel | ||
Standards/Approvals No | ||
Series T123X | ||
Non Compliant
- COO (Country of Origin):
- CH
Bosch Jigsaw Blade, 1.2 to 2.6mm Progressive Tooth Pitch, High-Speed Steel Material - Progressor for Metal Series - 2608638473
In search of a way to fashion metal objects efficiently? This jigsaw blade from Bosch makes the cut. With a tooth strip made of hardened high-speed steel, it's a robust product that slices through metal surfaces between 1.5 and 10mm thick. As it's constructed from such a tough material, it's a long-lasting and reliable tool for sawing pipes, laminates and sheets. The component comes in packs of five units to ensure you have plenty of replacement blades on hand.
Features & Benefits
• Highly elastic carbon steel body is strong, so you benefit from a long and reliable service life
• Milled wavy set teeth for cutting through metal sheets efficiently
• Works with all T-shank jigsaws for versatility and speedy set-up
• Clearly marked blade specifications for easy identification and organisation
Applications
• Woodworking
• DIY renovations
• Metal fabrication
• Kitchen fitting
• Marine yards
Is this blade suitable for thick sawing tasks?
Yes. The total length of this jigsaw blade is 100mm, so it's suitable for cutting a thick sheet or several thinner ones stacked together.
Related links
- Bosch High Speed Steel Jigsaw Blade 67 mm
- DeWALT High Speed Steel Jigsaw Blade 74 mm, 5-Pieces
- Bosch High Speed Steel Jigsaw Blade 100 mm, 5-Pieces
- Bosch High Speed Steel Jigsaw Blade 100 mm, 3-Pieces
- Bosch High Speed Steel Jigsaw Blade 80 mm, 3-Pieces
- Bosch High Speed Steel Jigsaw Blade 92 mm, 100-Pieces
- Bosch High Speed Steel Jigsaw Blade 92 mm, 5-Pieces
- Bosch High Speed Steel Jigsaw Blade Non-Ferrous Sheet Metal 1-Pieces
