Lenox, 6 Teeth Per Inch 229mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 174-6821
- Mfr. Part No.:
- 20582956R
- Manufacturer:
- Lenox
Subtotal (1 pack of 5 units)**
€36.33
(exc. VAT)
€44.69
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €36.33 | €7.266 |
**price indicative
- RS Stock No.:
- 174-6821
- Mfr. Part No.:
- 20582956R
- Manufacturer:
- Lenox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lenox | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Nail Embedded Wood, Wood | |
Cutting Length | 229mm | |
Number of Teeth per Inch | 6 | |
Number in Pack | 5 | |
Select all | ||
---|---|---|
Brand Lenox | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Nail Embedded Wood, Wood | ||
Cutting Length 229mm | ||
Number of Teeth per Inch 6 | ||
Number in Pack 5 | ||