2014224 | Lenox, 8 Teeth Per Inch 229mm Cutting Length Reciprocating Saw Blade, Pack of 1 | RS
Login / Register to access your benefits
Recently searched

    Lenox, 8 Teeth Per Inch 229mm Cutting Length Reciprocating Saw Blade, Pack of 1

    Subtotal (1 unit)**

    €26.17

    (exc. VAT)

    €32.19

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€26.17

    **price indicative

    RS Stock No.:
    217-3016
    Mfr. Part No.:
    2014224
    Manufacturer:
    Lenox
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lenox

    Saw Blade Type

    Reciprocating Saw Blade

    Application

    All metals

    Cutting Length

    229mm

    Number of Teeth per Inch

    8

    Number of Teeth

    72

    Tooth Pattern

    Regular

    Tooth Pitch

    3.18mm

    Number in Pack

    1

    Blade Material

    Bi-metal

    Bimetal

    Yes

    Related links