Lenox, 24 Teeth Per Inch 200mm Cutting Length Reciprocating Saw Blade, Pack of 1
- RS Stock No.:
- 174-6837
- Mfr. Part No.:
- 10833800RDG
- Manufacturer:
- Lenox
Subtotal (1 unit)**
€19.33
(exc. VAT)
€23.78
(inc. VAT)
56 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €19.33 |
**price indicative
- RS Stock No.:
- 174-6837
- Mfr. Part No.:
- 10833800RDG
- Manufacturer:
- Lenox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lenox | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Brick, Cast Iron, Natural Stone, Tile | |
Cutting Length | 200mm | |
Number of Teeth per Inch | 24 | |
Number in Pack | 1 | |
Select all | ||
---|---|---|
Brand Lenox | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Brick, Cast Iron, Natural Stone, Tile | ||
Cutting Length 200mm | ||
Number of Teeth per Inch 24 | ||
Number in Pack 1 | ||