- RS Stock No.:
- 194-7881
- Mfr. Part No.:
- B-05153
- Manufacturer:
- Makita
22 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€19.63
(exc. VAT)
€24.14
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €19.63 | €3.926 |
*price indicative |
- RS Stock No.:
- 194-7881
- Mfr. Part No.:
- B-05153
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Wood: Construction timber, plywood, MDF, plastic. Super Express blade progressive teeth, especially suited for cordless machines.
Outstanding performance in Construction Timber, MDF0 etc. Highly preferred for cordless tools.
Symmetrical head-geometry with centring-tip for optimised results in the event of reinforcement.
Sub-brand: Super Express
Application: Timber. MDF. Construction. Framing. Plywood. Security
Features: Very progressive tooth pitch and slim body provide very fast cutting performance
Outstanding performance in Construction Timber, MDF0 etc
Symmetrical head-geometry with centring-tip for optimised results in the event of reinforcement.
Sub-brand: Super Express
Application: Timber. MDF. Construction. Framing. Plywood. Security
Features: Very progressive tooth pitch and slim body provide very fast cutting performance
Outstanding performance in Construction Timber, MDF0 etc
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Wood |
Cutting Length | 203mm |
Number of Teeth per Inch | 6 → 10 |
Number in Pack | 5 |