- RS Stock No.:
- 458-1884
- Mfr. Part No.:
- P-05016
- Manufacturer:
- Makita
80 In stock for delivery within 2 working days
Added
Price 1 Box of 5
€17.19
(exc. VAT)
€21.14
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €17.19 | €3.438 |
*price indicative |
- RS Stock No.:
- 458-1884
- Mfr. Part No.:
- P-05016
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Makita Flexible Reciprocating Saw Blades
Introducing two bi-metal cutting reciprocating saw blade sets from Makita. These blades are flexible, 150 mm in length and are less likely to break during application. Flexible blades offer superior cutting performance capable of cutting through various materials such as metals, piping, plastics, PVC and even wood with nails.
Why would you buy these blades?
Bimetal construction combines flexibility and durability
Increased efficiency & longer run time
Longer life compared to standard blades
Milled and wavy teeth designs provide increased efficiency and a reduction of tooth breakage
For use with Makita JR3000 variable-speed reciprocating saw
Increased efficiency & longer run time
Longer life compared to standard blades
Milled and wavy teeth designs provide increased efficiency and a reduction of tooth breakage
For use with Makita JR3000 variable-speed reciprocating saw
Makita Flexible Reciprocating Saw Blade Options
Model: P-04905
Materials:
Aluminium: 1.5 - 4 mm
Stainless Steel: 1.2 - 3 mm
Mild Steel: 1.5 - 4 mm
TPI: 24
RS stock no: 458-1862
Aluminium: 1.5 - 4 mm
Stainless Steel: 1.2 - 3 mm
Mild Steel: 1.5 - 4 mm
TPI: 24
RS stock no: 458-1862
Model: P-04911
Materials:
Aluminium: 2.5 - 3.5 mm
Stainless Steel: 2.5 - 3.5 mm
Mild Steel: 2.5 - 3.5 mm
TPI: 14
RS stock no: 458-1878
Aluminium: 2.5 - 3.5 mm
Stainless Steel: 2.5 - 3.5 mm
Mild Steel: 2.5 - 3.5 mm
TPI: 14
RS stock no: 458-1878
Features and Benefits
Bi metal construction
Excellent durability
Ideal for wood and metal applications
High performance
Longer life
Low vibration
Fast cutting
Excellent durability
Ideal for wood and metal applications
High performance
Longer life
Low vibration
Fast cutting
Important Information
When attaching blades ensure that the reciprocating saw is unplugged, and the switch is in the off position. After inserting the blade tug on it to make sure it has seated correctly. Always use the right blade for the material you are cutting.
Safety
Please wear protective equipment during applications. View our extensive range safety goggles, safety gloves, and Personal Protection Equipment.
Typical Applications
Reciprocating saw blades are a type of cutting blade used to cut through a variety of materials when attached to a reciprocating saw tool. These blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Reciprocating blades are used for demolition, plunge cuts, and quick cuts.
Carpentry
Construction
DIY
Industrial Demolition
Renovation
Carpentry
Construction
DIY
Industrial Demolition
Renovation
FAQs
How many do you get in the set?
You will receive 5 saw blades per set
Can these blades be used for both straight and curved cuts?
These saw blades are for straight and plunge cuts
What does TPI mean?
TPI means Teeth per inch.
You will receive 5 saw blades per set
Can these blades be used for both straight and curved cuts?
These saw blades are for straight and plunge cuts
What does TPI mean?
TPI means Teeth per inch.
Makita HSS Reciprocating Saw Blades - P-05016
The P-05016 HSS reciprocating saw blades from Makita. These blades are 300 mm in length offer superior cutting performance suitable for all types of wood and plastics.
Why would you buy these blades?
• Bimetal construction
• Increased efficiency & longer run time
• Longer life compared to standard blades
• Coarse and fast cuts as well as curved cuts from 3 mm
• For use with Makita JR3000 variable-speed reciprocating saw
Model P-05016
Material: Wood, Plastic plus aerated concrete
Length: 300 mm
TPI: 6
Why would you buy these blades?
• Bimetal construction
• Increased efficiency & longer run time
• Longer life compared to standard blades
• Coarse and fast cuts as well as curved cuts from 3 mm
• For use with Makita JR3000 variable-speed reciprocating saw
Model P-05016
Material: Wood, Plastic plus aerated concrete
Length: 300 mm
TPI: 6
Features and Benefits
• Bi metal construction
• Excellent durability
• Ideal for wood and plastic cutting applications
• High performance
• Longer life
• Low vibration
• Fast Cutting
• Excellent durability
• Ideal for wood and plastic cutting applications
• High performance
• Longer life
• Low vibration
• Fast Cutting
Important Information
When attaching blades ensure that the reciprocating saw is unplugged, and the switch is in the off position. After inserting the blade tug on it to make sure it has seated correctly. Always use the right blade for the material you are cutting.
Safety
Please wear protective equipment during applications. View our extensive range safety goggles, safety gloves, and Personal Protection Equipment.
Typical Applications
Reciprocating saw blades are a type of cutting blade used to cut through a variety of materials when attached to a reciprocating saw tool. These blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Reciprocating blades are used for demolition, plunge cuts, and quick cuts.
• Carpentry
• Construction
• DIY
• Industrial Demolition
• Renovation
• Carpentry
• Construction
• DIY
• Industrial Demolition
• Renovation
FAQs
How many do you get in the set?
You will receive 5 saw blades per set
Can these blades be used for both straight and curved cuts?
Yes, these saw blades are for straight and curved cuts
What does TPI mean?
TPI means teeth per inch.
You will receive 5 saw blades per set
Can these blades be used for both straight and curved cuts?
Yes, these saw blades are for straight and curved cuts
What does TPI mean?
TPI means teeth per inch.
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Wood |
Cutting Length | 305mm |
Number of Teeth per Inch | 6 |
Number in Pack | 5 |
Blade Material | Bi-metal |
Bimetal | Yes |