Makita, 5 → 8 Teeth Per Inch Metal, Wood 305mm Cutting Length Reciprocating Saw Blade, Pack of 3
- RS Stock No.:
- 194-7882
- Mfr. Part No.:
- B-10637
- Manufacturer:
- Makita
Subtotal (1 pack of 3 units)**
€19.76
(exc. VAT)
€24.30
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €19.76 | €6.587 |
**price indicative
- RS Stock No.:
- 194-7882
- Mfr. Part No.:
- B-10637
- Manufacturer:
- Makita
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Makita | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Metal, Wood | |
Cutting Length | 305mm | |
Number of Teeth per Inch | 5 → 8 | |
Materials Cut | Metal, Wood | |
Number in Pack | 3 | |
Blade Material | Bi-metal | |
Bimetal | Yes | |
Select all | ||
---|---|---|
Brand Makita | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Metal, Wood | ||
Cutting Length 305mm | ||
Number of Teeth per Inch 5 → 8 | ||
Materials Cut Metal, Wood | ||
Number in Pack 3 | ||
Blade Material Bi-metal | ||
Bimetal Yes | ||