LXAR12108CT-1 | Lenox, 8 Teeth Per Inch 305mm Cutting Length Reciprocating Saw Blade, Pack of 1 | RS
Login / Register to access your benefits
Recently searched

    Lenox, 8 Teeth Per Inch 305mm Cutting Length Reciprocating Saw Blade, Pack of 1

    Subtotal (1 unit)**

    €49.06

    (exc. VAT)

    €60.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€49.06

    **price indicative

    RS Stock No.:
    217-3017
    Mfr. Part No.:
    LXAR12108CT-1
    Manufacturer:
    Lenox
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lenox

    Saw Blade Type

    Reciprocating Saw Blade

    Application

    All metals

    Cutting Length

    305mm

    Number of Teeth per Inch

    8

    Number of Teeth

    96

    Tooth Pattern

    Regular

    Tooth Pitch

    3.18mm

    Number in Pack

    1

    Related links