- RS Stock No.:
- 194-7960
- Mfr. Part No.:
- B-40624
- Manufacturer:
- Makita
1 In stock for delivery within 2 working days
Added
Price Each
€85.38
(exc. VAT)
€105.02
(inc. VAT)
Units | Per unit |
1 + | €85.38 |
- RS Stock No.:
- 194-7960
- Mfr. Part No.:
- B-40624
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Designed to fit both Makita and other manufacturers saws, tip embedded or Deep Tooth blades are especially tough and hard wearing. Easily copes with knotty wood and will normally slice through nail and screw embedded timber without damaging teeth. Especially suitable for reclaimed timber and demolition work.
Easily cuts through nail and screws embedded in timber without damaging teeth. Fast coarse cut
Star Rating:
Sub-brand: Specialized
Application: Shuttering, reclaimed timber, pallets, demolition, wood with nails
Features: Tip embedded or "Deep Tooth" blades are especially tough and hard wearing with the tips deep-set in the blade so they are not damaged when cutting knotty wood and will normally slice through nail and screw embedded timber without damaging teeth.
Easily cuts through nail and screws embedded in timber without damaging teeth
Bosch Series: Construct Wood
Extended service life and productivity.
Star Rating:
Sub-brand: Specialized
Application: Shuttering, reclaimed timber, pallets, demolition, wood with nails
Features: Tip embedded or "Deep Tooth" blades are especially tough and hard wearing with the tips deep-set in the blade so they are not damaged when cutting knotty wood and will normally slice through nail and screw embedded timber without damaging teeth.
Easily cuts through nail and screws embedded in timber without damaging teeth
Bosch Series: Construct Wood
Extended service life and productivity.
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 32 |
Number in Pack | 1 |
Arbor Diameter | 30mm |
Blade Material | Tungsten Carbide |
Blade Diameter | 260mm |